Ceramic Capacitor
Technical Document
Specifications
Brand
MurataCapacitance
2.2nF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Povrchová montáž
Dielectric
CH
Tolerance
±5%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Terminal Type
Povrchová montáž
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
EGP 68.00
EGP 0.68 1 Pack of 100 (ex VAT)
100
EGP 68.00
EGP 0.68 1 Pack of 100 (ex VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MurataCapacitance
2.2nF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Povrchová montáž
Dielectric
CH
Tolerance
±5%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Terminal Type
Povrchová montáž
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan