Murata 8.2pF MLCC, 50V dc V, ±0.5pF , SMD

RS Stock No.: 169-4048Brand: MurataManufacturers Part No.: GRM1555C1H8R2DA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

8.2pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.5pF

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Murata GRM 0402 C0G Dielectric

GRM series offer large-capacity and small size in a multilayer structure.

Features & Benefits:

High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Murata 8.2pF MLCC, 50V dc V, ±0.5pF , SMD

P.O.A.

Murata 8.2pF MLCC, 50V dc V, ±0.5pF , SMD

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

8.2pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.5pF

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Murata GRM 0402 C0G Dielectric

GRM series offer large-capacity and small size in a multilayer structure.

Features & Benefits:

High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes

You may be interested in