Murata Ceramic Single Layer Capacitor 470pF 1kV dc ±10%, DEB, Through Hole +85°C Max Op. Temp.

RS Stock No.: 301-7001Brand: MurataManufacturers Part No.: DEBB33A471KC1B
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

470pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

DEB

Tolerance

±10%

Length

5mm

Depth

4mm

Temperature Coefficient

±10%

Tolerance Plus

+10%

Terminal Type

Through Hole

Tolerance Minus

-10%

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Product details

DEB Series

High voltage resin coated disc ceramic capacitors, suitable for high frequency decoupling in switching circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Murata Ceramic Single Layer Capacitor 470pF 1kV dc ±10%, DEB, Through Hole +85°C Max Op. Temp.
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Murata Ceramic Single Layer Capacitor 470pF 1kV dc ±10%, DEB, Through Hole +85°C Max Op. Temp.

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

470pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

DEB

Tolerance

±10%

Length

5mm

Depth

4mm

Temperature Coefficient

±10%

Tolerance Plus

+10%

Terminal Type

Through Hole

Tolerance Minus

-10%

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Product details

DEB Series

High voltage resin coated disc ceramic capacitors, suitable for high frequency decoupling in switching circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in