Technical Document
Specifications
Display Type
7-Segment
Number of Characters
4-1/2
LED Colours
Red
Number Of Segments
7
Character Height
13.2mm
Mounting Type
Panel Mount
External Depth
14.2mm
External Dimensions
23.37 x 55.12 x 14.22mm
External Height
23.4mm
External Width
55.1mm
Decoder Included
Yes
Operating Temperature Range
0 → +70°C
Maximum Operating Temperature
+70°C
Decimal Orientation
Left Side
Minimum Operating Temperature
0°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Display Type
7-Segment
Number of Characters
4-1/2
LED Colours
Red
Number Of Segments
7
Character Height
13.2mm
Mounting Type
Panel Mount
External Depth
14.2mm
External Dimensions
23.37 x 55.12 x 14.22mm
External Height
23.4mm
External Width
55.1mm
Decoder Included
Yes
Operating Temperature Range
0 → +70°C
Maximum Operating Temperature
+70°C
Decimal Orientation
Left Side
Minimum Operating Temperature
0°C
Country of Origin
China
