Motovario M Reversible AC Motor, 0.18 kW, IE1, 3 Phase, 4 Pole, 230/400 V, B5 Mounting

RS Stock No.: 205-2842Brand: MotovarioManufacturers Part No.: TS63B4 0,18 230/400-50 B5 MV CN
View all in AC Motors

Technical Document

Specifications

Power Rating

0.18 kW

Frequency Rating

50Hz

Efficiency Class

IE1

Supply Voltage

230/400 V

Phase

3

Number of Poles

4

Mounting Type

B5

Rotation

Reversible

Series

M

Dimensions

F63

Country of Origin

China

You may be interested in

EGP 19,596.87

EGP 19,596.87 Each (ex VAT)

Motovario M Reversible AC Motor, 0.18 kW, IE1, 3 Phase, 4 Pole, 230/400 V, B5 Mounting

EGP 19,596.87

EGP 19,596.87 Each (ex VAT)

Motovario M Reversible AC Motor, 0.18 kW, IE1, 3 Phase, 4 Pole, 230/400 V, B5 Mounting

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Power Rating

0.18 kW

Frequency Rating

50Hz

Efficiency Class

IE1

Supply Voltage

230/400 V

Phase

3

Number of Poles

4

Mounting Type

B5

Rotation

Reversible

Series

M

Dimensions

F63

Country of Origin

China

You may be interested in