Motovario M Reversible AC Motor, 0.18 kW, IE1, 3 Phase, 4 Pole, 230/400 V, B14 Mounting

RS Stock No.: 205-2843Brand: MotovarioManufacturers Part No.: TS63B4 0,18 230/400-50 B14 MV CN
View all in AC Motors

Technical Document

Specifications

Power Rating

0.18 kW

Frequency Rating

50Hz

Efficiency Class

IE1

Supply Voltage

230/400 V

Phase

3

Number of Poles

4

Mounting Type

B14

Rotation

Reversible

Dimensions

F63

Series

M

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

EGP 19,596.87

Each (ex VAT)

Motovario M Reversible AC Motor, 0.18 kW, IE1, 3 Phase, 4 Pole, 230/400 V, B14 Mounting

EGP 19,596.87

Each (ex VAT)

Motovario M Reversible AC Motor, 0.18 kW, IE1, 3 Phase, 4 Pole, 230/400 V, B14 Mounting
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Power Rating

0.18 kW

Frequency Rating

50Hz

Efficiency Class

IE1

Supply Voltage

230/400 V

Phase

3

Number of Poles

4

Mounting Type

B14

Rotation

Reversible

Dimensions

F63

Series

M

Country of Origin

China

You may be interested in