Technical Documents
Specifications
Brand
MolexProduct Type
Reducing Tee
Connector Size A
7/8
Current
10A
Connector Gender A
Female
Connector Gender B
Male
Number of Ports A
3
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
80°C
IP Rating
IP67
Standards/Approvals
UL
Series
130018
Voltage
600V
Shell Plating
Zinc
Length
2.83in
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
Mexico
Stock information temporarily unavailable.
EGP 20,134.00
EGP 20,134.00 1 Bag of 4 (ex VAT)
1
EGP 20,134.00
EGP 20,134.00 1 Bag of 4 (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
MolexProduct Type
Reducing Tee
Connector Size A
7/8
Current
10A
Connector Gender A
Female
Connector Gender B
Male
Number of Ports A
3
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
80°C
IP Rating
IP67
Standards/Approvals
UL
Series
130018
Voltage
600V
Shell Plating
Zinc
Length
2.83in
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
Mexico