Technical Document
Specifications
Length
7m
Terminated/Unterminated
Terminated
Shield Type
F/UTP
Outer Sheath Material
LSZH
Sheath Colour
Grey
Wiring Configuration
Straight Through
Country of Origin
India
You may be interested in
RS PRO, 10m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH SheathBrand: RS PRO
EGP 1,943.11Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Patch cord, Cat 5e, FTP,568A/B, 7m, grey
1
P.O.A.
Patch cord, Cat 5e, FTP,568A/B, 7m, grey
Stock information temporarily unavailable.
1
You may be interested in
RS PRO, 10m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH SheathBrand: RS PRO
EGP 1,943.11Each (ex VAT)
Technical Document
Specifications
Length
7m
Terminated/Unterminated
Terminated
Shield Type
F/UTP
Outer Sheath Material
LSZH
Sheath Colour
Grey
Wiring Configuration
Straight Through
Country of Origin
India
You may be interested in
RS PRO, 10m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH SheathBrand: RS PRO
EGP 1,943.11Each (ex VAT)