Moflash Grey Solenoid Bell, 101dB at 1 Metre, 24 V dc

RS Stock No.: 228-6161Brand: MoflashManufacturers Part No.: A6B-K-24DC
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Moflash

Supply Voltage

24 V dc

Decibels at 1 Metre

101dB

Number Of Tones

1

Mounting Style

Surface Mount

Diameter

152 mm

Minimum Decibel

99dB

Maximum Decibel

102dB

Minimum Temperature

-35°C

Maximum Temperature

+66°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Moflash Grey Solenoid Bell, 101dB at 1 Metre, 24 V dc

P.O.A.

Moflash Grey Solenoid Bell, 101dB at 1 Metre, 24 V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Moflash

Supply Voltage

24 V dc

Decibels at 1 Metre

101dB

Number Of Tones

1

Mounting Style

Surface Mount

Diameter

152 mm

Minimum Decibel

99dB

Maximum Decibel

102dB

Minimum Temperature

-35°C

Maximum Temperature

+66°C