Miniature contactor,22kW 43A 240Vac coil

RS Stock No.: 315-879Brand: MoellerManufacturers Part No.: DIL2M(240V50HZ)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Moeller

Coil Voltage

240 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

43 A

Power Rating

22 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

118mm

Width

70mm

Depth

107mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

You may be interested in

P.O.A.

Miniature contactor,22kW 43A 240Vac coil

P.O.A.

Miniature contactor,22kW 43A 240Vac coil

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Moeller

Coil Voltage

240 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

43 A

Power Rating

22 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

118mm

Width

70mm

Depth

107mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

You may be interested in