Mitsubishi FX1S Series PLC CPU for Use with FX1S Series, Relay Output, 6 (Digital)-Input, Digital Input

RS Stock No.: 398-8587Brand: MitsubishiManufacturers Part No.: FX1S-10MR-DS
brand-logo

Technical Document

Specifications

Manufacturer Series

FX1S

Number of Inputs

6 (Digital)

Output Type

Relay

For Use With

FX1S Series

Input Type

Digital

Number of Outputs

4 (Relay)

Voltage Category

24 V dc

Length

90mm

Programming Interface

Computer

Minimum Operating Temperature

0°C

Width

60mm

Mounting Type

DIN Rail

Dimensions

90 x 60 x 49 mm

Programming Language Used

Ladder Logic

Communication Port Type

RS422

Number of Communication Ports

1

Output Current

2 A

Program Capacity

2000 Steps

Depth

49mm

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

Mitsubishi FX1S, FX1N & FX2N Base Units

The FX family of PLC's has a proven development lineage spanning more than 10 years. The three current models, the FX1S, the FX1N and the FX2N, offer a range of processing speeds, number of applied (complex) instructions and options from 10 I/O up to 256 I/O.See the following ranges for suitable digital, analogue and communication expansion modules and programming software.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Mitsubishi FX1S Series PLC CPU for Use with FX1S Series, Relay Output, 6 (Digital)-Input, Digital Input

P.O.A.

Mitsubishi FX1S Series PLC CPU for Use with FX1S Series, Relay Output, 6 (Digital)-Input, Digital Input
Stock information temporarily unavailable.

Technical Document

Specifications

Manufacturer Series

FX1S

Number of Inputs

6 (Digital)

Output Type

Relay

For Use With

FX1S Series

Input Type

Digital

Number of Outputs

4 (Relay)

Voltage Category

24 V dc

Length

90mm

Programming Interface

Computer

Minimum Operating Temperature

0°C

Width

60mm

Mounting Type

DIN Rail

Dimensions

90 x 60 x 49 mm

Programming Language Used

Ladder Logic

Communication Port Type

RS422

Number of Communication Ports

1

Output Current

2 A

Program Capacity

2000 Steps

Depth

49mm

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

Mitsubishi FX1S, FX1N & FX2N Base Units

The FX family of PLC's has a proven development lineage spanning more than 10 years. The three current models, the FX1S, the FX1N and the FX2N, offer a range of processing speeds, number of applied (complex) instructions and options from 10 I/O up to 256 I/O.See the following ranges for suitable digital, analogue and communication expansion modules and programming software.