Mitsubishi Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 17 A

RS Stock No.: 340-3884Brand: MitsubishiManufacturers Part No.: 102943
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

17 A

For Use With

E500 Series

Field Bus Communication Type

ModBus

IP Rating

IP20

Overall Depth

148mm

Overall Length

150mm

Overall Width

220mm

Product details

E540 Three Phase Input, 415V Output

E500 Series

Building on the success and good reputation of the A024 and A044 inverters from Mitsubishi, the E500 is the next generation. It seeks to fulfil more customer requirements by having additional features coupled with the current ones, which have been enhanced; together they provide a better performance price ratio.

Fully compatible with the A500 and E500 range, and uses the same softwareDesigned for the global marketRated for both constant and variable torque loads by currentMay be used in an open network, with the addition of interface cardsIn-rush current suppression, 0-10V true analogue outputSink/source logic selectedAuto-tuning senseless vector capabilityIntegral RS-485 serial comms portSoft PWM capability

Digital potentiometer functionCompatible with the FR-PU04 parameter unit of the A500The programming keypad may be fitted to the unit or located remote from the unit*, together with the option of not fitting it when in its working environment (*see note)Coasting motor restart capabilityIntegral PID controlCurrent level and zero current detectionIntelligent acceleration/deceleration functionRun-time display.Dynamic braking

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Mitsubishi Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 17 A

P.O.A.

Mitsubishi Inverter Drive, 7.5 kW, 3 Phase, 400 V ac, 17 A
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

17 A

For Use With

E500 Series

Field Bus Communication Type

ModBus

IP Rating

IP20

Overall Depth

148mm

Overall Length

150mm

Overall Width

220mm

Product details

E540 Three Phase Input, 415V Output

E500 Series

Building on the success and good reputation of the A024 and A044 inverters from Mitsubishi, the E500 is the next generation. It seeks to fulfil more customer requirements by having additional features coupled with the current ones, which have been enhanced; together they provide a better performance price ratio.

Fully compatible with the A500 and E500 range, and uses the same softwareDesigned for the global marketRated for both constant and variable torque loads by currentMay be used in an open network, with the addition of interface cardsIn-rush current suppression, 0-10V true analogue outputSink/source logic selectedAuto-tuning senseless vector capabilityIntegral RS-485 serial comms portSoft PWM capability

Digital potentiometer functionCompatible with the FR-PU04 parameter unit of the A500The programming keypad may be fitted to the unit or located remote from the unit*, together with the option of not fitting it when in its working environment (*see note)Coasting motor restart capabilityIntegral PID controlCurrent level and zero current detectionIntelligent acceleration/deceleration functionRun-time display.Dynamic braking

You may be interested in