Technical Document
Specifications
Brand
MidasDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Height
5.2mm
Character Width
3mm
Viewing Area Dimensions
64.5 x 16.4mm
Viewing Area Height
16.4mm
Viewing Area Width
64.5mm
External Depth
13.5mm
Background Colour
White
Backlight Type
LED
External Width
80mm
External Dimensions
80 x 36 x 13.5mm
External Height
36mm
Display Matrix Technology
FSTN
Display Mode
Transflective
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Driver Mounting
COB
Operating Temperature Range
-20 → +70°C
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MidasDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Height
5.2mm
Character Width
3mm
Viewing Area Dimensions
64.5 x 16.4mm
Viewing Area Height
16.4mm
Viewing Area Width
64.5mm
External Depth
13.5mm
Background Colour
White
Backlight Type
LED
External Width
80mm
External Dimensions
80 x 36 x 13.5mm
External Height
36mm
Display Matrix Technology
FSTN
Display Mode
Transflective
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Driver Mounting
COB
Operating Temperature Range
-20 → +70°C
Country of Origin
China