Midas FC2002D01-FHYYBW-51SE FC2002D01 Alphanumeric LCD Display, Yellow-Green on Green, 2 Rows by 20 Characters,

RS Stock No.: 225-6180Brand: MidasManufacturers Part No.: FC2002D01-FHYYBW-51SE
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 20 Characters

Character Rows

2

Characters per Row

20

Character Width

5.6mm

Character Height

3.2mm

Viewing Area Dimensions

83 x 18.6mm

Dimensions

116 x 37mm

Illumination Colour

Yellow-Green

Background Colour

Green

Backlight Type

LED

Controller Type

ST7066U

Display Mode

Transflective

Series

FC2002D01

EGP 2,778.94

EGP 2,778.94 Each (ex VAT)

Midas FC2002D01-FHYYBW-51SE FC2002D01 Alphanumeric LCD Display, Yellow-Green on Green, 2 Rows by 20 Characters,

EGP 2,778.94

EGP 2,778.94 Each (ex VAT)

Midas FC2002D01-FHYYBW-51SE FC2002D01 Alphanumeric LCD Display, Yellow-Green on Green, 2 Rows by 20 Characters,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 20 Characters

Character Rows

2

Characters per Row

20

Character Width

5.6mm

Character Height

3.2mm

Viewing Area Dimensions

83 x 18.6mm

Dimensions

116 x 37mm

Illumination Colour

Yellow-Green

Background Colour

Green

Backlight Type

LED

Controller Type

ST7066U

Display Mode

Transflective

Series

FC2002D01