Microchip AT93C86A-10PU-2.7, 16kbit EEPROM Memory 8-Pin PDIP Serial-3 Wire

RS Stock No.: 814-9080Brand: MicrochipManufacturers Part No.: AT93C86A-10PU-2.7
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

16kbit

Interface Type

Serial-3 Wire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

1024 x 16 bit, 2048 x 8 bit

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8 bit, 16 bit

Dimensions

0.4 x 0.28 x 0.195in

Number of Words

1024, 2048

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip AT93C86A-10PU-2.7, 16kbit EEPROM Memory 8-Pin PDIP Serial-3 Wire

P.O.A.

Microchip AT93C86A-10PU-2.7, 16kbit EEPROM Memory 8-Pin PDIP Serial-3 Wire
Stock information temporarily unavailable.

Technical Document

Specifications

Memory Size

16kbit

Interface Type

Serial-3 Wire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

1024 x 16 bit, 2048 x 8 bit

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8 bit, 16 bit

Dimensions

0.4 x 0.28 x 0.195in

Number of Words

1024, 2048

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

100yr