Merlin Gerin Residual Current Circuit Breaker, 40A, 4 Pole, 30mA, Type AC, 400V

RS Stock No.: 280-7960Brand: Merlin GerinManufacturers Part No.: 23196
brand-logo
View all in RCCBs

Technical Document

Specifications

Current Rating

40A

Number of Poles

4

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Voltage Rating

400V

Product details

ID series four pole differential switches

Monobloc differential switches for control and protection of tertiary, agricultural and industrial terminal distribution circuits.
Protection of people against direct or indirect contact.
Protection of equipment from fire risks (300mA).
The switch is protected against untimely tripping due to occasional overvoltages (lightning, network system manoeuvres, etc.).
Display of fault on front face of device (mechanical lamp).
C60 accessories can be used with these systems

Approvals

NF USE

Standards

NFC 61140 and EN 61008

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin Residual Current Circuit Breaker, 40A, 4 Pole, 30mA, Type AC, 400V

P.O.A.

Merlin Gerin Residual Current Circuit Breaker, 40A, 4 Pole, 30mA, Type AC, 400V
Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

40A

Number of Poles

4

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Voltage Rating

400V

Product details

ID series four pole differential switches

Monobloc differential switches for control and protection of tertiary, agricultural and industrial terminal distribution circuits.
Protection of people against direct or indirect contact.
Protection of equipment from fire risks (300mA).
The switch is protected against untimely tripping due to occasional overvoltages (lightning, network system manoeuvres, etc.).
Display of fault on front face of device (mechanical lamp).
C60 accessories can be used with these systems

Approvals

NF USE

Standards

NFC 61140 and EN 61008