Maxim MAX485CSA, Line Transceiver, RS-422, RS-485, 4.75 → 5.25 V, 8-Pin SOIC

RS Stock No.: 370-854Brand: Maxim Integrated ProductsManufacturers Part No.: MAX485CSA
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Brand

Maxim

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

SOIC

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Width

4mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Maxim MAX485CSA, Line Transceiver, RS-422, RS-485, 4.75 → 5.25 V, 8-Pin SOIC

P.O.A.

Maxim MAX485CSA, Line Transceiver, RS-422, RS-485, 4.75 → 5.25 V, 8-Pin SOIC
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Maxim

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

SOIC

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Width

4mm