MADE NADIR Cable Tracer, Maximum Safe Working Voltage 250 V ac, 420 V ac

RS Stock No.: 122-5892Brand: MADEManufacturers Part No.: NADIR
brand-logo
View all in Cable Tracers & Fuse Finders

Technical Document

Specifications

Brand

MADE

Display Type

LED

Meter Type

Cable Tracer

Battery Life

5 h

Battery Type

NiMH

Power Source

Battery, Mains

Includes

Carrying Case, Crocodile Clip x 2, Receiver with Integrated Sensor, Remote Sensor x 2, Rogowski Coil, Transmitter & Connection, UK Mains Lead

Maximum Frequency

50Hz

Maximum Safe Working Voltage

250 V ac, 420 V ac

Minimum Safe Working Voltage

185 V ac, 350 V ac

Model Number p

NADIR

Plug Type

UK

Country of Origin

France

Product details

MADE NADIR LV Cable Tracer

NADIR enables the identification of a live low voltage cable and the ID of each phase under load in a trench and at the substation exit.

Nadir consists of a transmitter and a receiver and is used on a low voltage powered network with or without loads. The transmitter is connected between phases (preferred connection) or between phase and neutral downstream of the measuring point on a low voltage network. Using the receiver, the cable between the transmitter and the medium / low voltage distribution substation can be identified. As can the connection of the feeder in the substation. NADIR also enables identification of the three conductors in the low voltage feeder.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MADE NADIR Cable Tracer, Maximum Safe Working Voltage 250 V ac, 420 V ac

P.O.A.

MADE NADIR Cable Tracer, Maximum Safe Working Voltage 250 V ac, 420 V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

MADE

Display Type

LED

Meter Type

Cable Tracer

Battery Life

5 h

Battery Type

NiMH

Power Source

Battery, Mains

Includes

Carrying Case, Crocodile Clip x 2, Receiver with Integrated Sensor, Remote Sensor x 2, Rogowski Coil, Transmitter & Connection, UK Mains Lead

Maximum Frequency

50Hz

Maximum Safe Working Voltage

250 V ac, 420 V ac

Minimum Safe Working Voltage

185 V ac, 350 V ac

Model Number p

NADIR

Plug Type

UK

Country of Origin

France

Product details

MADE NADIR LV Cable Tracer

NADIR enables the identification of a live low voltage cable and the ID of each phase under load in a trench and at the substation exit.

Nadir consists of a transmitter and a receiver and is used on a low voltage powered network with or without loads. The transmitter is connected between phases (preferred connection) or between phase and neutral downstream of the measuring point on a low voltage network. Using the receiver, the cable between the transmitter and the medium / low voltage distribution substation can be identified. As can the connection of the feeder in the substation. NADIR also enables identification of the three conductors in the low voltage feeder.