Sealed Lead Acid Battery

RS Stock No.: 388-791Brand: LucasManufacturers Part No.: BGEL140
View all in Lead Acid Batteries

Technical Document

Specifications

Brand

Lucas

Flame Resistant

No

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Product details

Deep Cyclic Range

Valve regulated sealed lead acid Deep Cyclic maintenance free batteries

Designed for Superior Deep Cyclic ability.
Strong specific alloy grids.
Up to 40% more life than General purpose batteries.
Designed for short discharge times.
Maintenance free service life.
Use in any orientation (except inverted.)
Low gas emission 99% plus recombination.
Low pressure venting system.
Leak proof.
ABS Resin case to UL94-HB fire resistance.
High efficiency.
Heavy duty lead calcium-alloy grids.
Operating temperature range -30 °C → +60 °C.
Road Transport to UN2800.
Air Transport to Special provision ’A67’ ’IATA’ & ’ICAO’.

You may be interested in
Yuasa 6V M8 Sealed Lead Acid Battery, 160Ah
EGP 86,610.68Each (ex VAT)

P.O.A.

Sealed Lead Acid Battery

P.O.A.

Sealed Lead Acid Battery

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Yuasa 6V M8 Sealed Lead Acid Battery, 160Ah
EGP 86,610.68Each (ex VAT)

Technical Document

Specifications

Brand

Lucas

Flame Resistant

No

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Product details

Deep Cyclic Range

Valve regulated sealed lead acid Deep Cyclic maintenance free batteries

Designed for Superior Deep Cyclic ability.
Strong specific alloy grids.
Up to 40% more life than General purpose batteries.
Designed for short discharge times.
Maintenance free service life.
Use in any orientation (except inverted.)
Low gas emission 99% plus recombination.
Low pressure venting system.
Leak proof.
ABS Resin case to UL94-HB fire resistance.
High efficiency.
Heavy duty lead calcium-alloy grids.
Operating temperature range -30 °C → +60 °C.
Road Transport to UN2800.
Air Transport to Special provision ’A67’ ’IATA’ & ’ICAO’.

You may be interested in
Yuasa 6V M8 Sealed Lead Acid Battery, 160Ah
EGP 86,610.68Each (ex VAT)