5699 ultra grey gasket sealant,300gm

RS Stock No.: 388-3892Brand: LoctiteManufacturers Part No.: 135270
View all in Pipe Sealants

Technical Document

Specifications

Brand

Loctite

Application

Jointing

Colour

Grey

Maximum Operating Temperature

+200°C

Strength

Low

Minimum Operating Temperature

-60°C

Package Size

300 ml

Package Type

Tube

Operating Temperature Range

-60 → +200 °C

Product details

Grey Gasket Sealant

Specially designed for gasketing applications, this lump-free, grey gasket sealant provides excellent resistance to automotive engine oils.This Loctite ready-to-use flange sealant is ideal for flanges with long-term water or glycol contact.

Features:

High modulus (low flexibility)Non-corrosiveEnergy-neutral cureOdour-freeResistant to water glycol

Applications – both metal and plastic flanges:

Inlet manifoldOil panTransmission coverValve coverCooling systemWater pumpThermostatTransmission panTiming chain cover

You may be interested in

P.O.A.

5699 ultra grey gasket sealant,300gm

P.O.A.

5699 ultra grey gasket sealant,300gm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Loctite

Application

Jointing

Colour

Grey

Maximum Operating Temperature

+200°C

Strength

Low

Minimum Operating Temperature

-60°C

Package Size

300 ml

Package Type

Tube

Operating Temperature Range

-60 → +200 °C

Product details

Grey Gasket Sealant

Specially designed for gasketing applications, this lump-free, grey gasket sealant provides excellent resistance to automotive engine oils.This Loctite ready-to-use flange sealant is ideal for flanges with long-term water or glycol contact.

Features:

High modulus (low flexibility)Non-corrosiveEnergy-neutral cureOdour-freeResistant to water glycol

Applications – both metal and plastic flanges:

Inlet manifoldOil panTransmission coverValve coverCooling systemWater pumpThermostatTransmission panTiming chain cover

You may be interested in