Technical Document
Specifications
Brand
LimitorFunctioning Temperature
+125°C
Maximum Current
2.5 A
Voltage Rating
250V
Lead Orientation
Radial
Body Height
8mm
Body Length
17.5mm
Body Width
4mm
Wire Diameter
0.51mm
Wire Length
100mm
P.O.A.
Limitor Thermal Fuse +125°C 2.5 A, 250V
1
P.O.A.
Limitor Thermal Fuse +125°C 2.5 A, 250V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LimitorFunctioning Temperature
+125°C
Maximum Current
2.5 A
Voltage Rating
250V
Lead Orientation
Radial
Body Height
8mm
Body Length
17.5mm
Body Width
4mm
Wire Diameter
0.51mm
Wire Length
100mm
