Technical Document
Specifications
Brand
LEMAITRE SECURITESeries
OXYGEN
Gender
Unisex
Shoe Size EU
39
Shoe Size UK
6
Colour
Grey
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Perforation, Shock, Slip
Additional Safety Features
Slip, Penetration, shocks
Safety Rating EN ISO 20345
S1P
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Lightweight breathable honeycomb textile and microfiber
Midsole Type
Stainless Steel
Sole Material
Dual Density Polyurethane
EGP 9,422.81
EGP 9,422.81 1 Pair (ex VAT)
1
EGP 9,422.81
EGP 9,422.81 1 Pair (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LEMAITRE SECURITESeries
OXYGEN
Gender
Unisex
Shoe Size EU
39
Shoe Size UK
6
Colour
Grey
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Perforation, Shock, Slip
Additional Safety Features
Slip, Penetration, shocks
Safety Rating EN ISO 20345
S1P
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Lightweight breathable honeycomb textile and microfiber
Midsole Type
Stainless Steel
Sole Material
Dual Density Polyurethane