Legris Pneumatic Relay Pneumatic Manual Control Valve 7910 Series, 2.5mm, III B

RS Stock No.: 136-9385Brand: LegrisManufacturers Part No.: 7910 08 00
brand-logo

Technical Document

Specifications

Brand

Legris

Manufacturer Series

7910

Control Button/Switch Colour

Blue

Maximum Operating Pressure

10 bar

Body Material

Polymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Number of Ports

2

Number of Positions

2

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Legris Pneumatic Relay Pneumatic Manual Control Valve 7910 Series, 2.5mm, III B

P.O.A.

Legris Pneumatic Relay Pneumatic Manual Control Valve 7910 Series, 2.5mm, III B
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legris

Manufacturer Series

7910

Control Button/Switch Colour

Blue

Maximum Operating Pressure

10 bar

Body Material

Polymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Number of Ports

2

Number of Positions

2

Country of Origin

China