Technical Document
Specifications
Brand
LegrisConnection Style
Tube-to-Tube
Manufacturer Series
3106
Body Material
Nitrile (O-Ring), Technical Polymer
Minimum Operating Temperature
-20°C
Maximum Operating Pressure
20 bar
Maximum Operating Temperature
+80°C
Standards Met
ATEX, PED 97/23/EC
Country of Origin
France
You may be interested in
Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 14 mm to Push In 14 mm, Tube-to-Tube Connection StyleBrand: Legris
EGP 7,875.821 Box of 10 (ex VAT)
P.O.A.
Each (In a Pack of 2) (ex VAT)
Legris 3106 Series, Tube-to-Tube Connection Style
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Legris 3106 Series, Tube-to-Tube Connection Style
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
You may be interested in
Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 14 mm to Push In 14 mm, Tube-to-Tube Connection StyleBrand: Legris
EGP 7,875.821 Box of 10 (ex VAT)
Technical Document
Specifications
Brand
LegrisConnection Style
Tube-to-Tube
Manufacturer Series
3106
Body Material
Nitrile (O-Ring), Technical Polymer
Minimum Operating Temperature
-20°C
Maximum Operating Pressure
20 bar
Maximum Operating Temperature
+80°C
Standards Met
ATEX, PED 97/23/EC
Country of Origin
France
You may be interested in
Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 14 mm to Push In 14 mm, Tube-to-Tube Connection StyleBrand: Legris
EGP 7,875.821 Box of 10 (ex VAT)