2P Impulse Relay With 2 N/O Contacts, 16 A, 24 V ac Coil

RS Stock No.: 682-7505Brand: LegrandManufacturers Part No.: 041 65
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Legrand

Number of Poles

DP

Coil Voltage

24 V ac

Switching Voltage

240 V ac

Switching Current

16 A

Terminal Type

Screw

Contact Configuration

2 N/O

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Legrand CX3 Contactor, 24 V ac Coil, 16 A
EGP 10,073.76Each (ex VAT)

P.O.A.

2P Impulse Relay With 2 N/O Contacts, 16 A, 24 V ac Coil

P.O.A.

2P Impulse Relay With 2 N/O Contacts, 16 A, 24 V ac Coil

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Legrand CX3 Contactor, 24 V ac Coil, 16 A
EGP 10,073.76Each (ex VAT)

Technical Document

Specifications

Brand

Legrand

Number of Poles

DP

Coil Voltage

24 V ac

Switching Voltage

240 V ac

Switching Current

16 A

Terminal Type

Screw

Contact Configuration

2 N/O

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Legrand CX3 Contactor, 24 V ac Coil, 16 A
EGP 10,073.76Each (ex VAT)