LEDVANCE LED Floodlight, 1 LED, 10 W, 800 lm, IP65, 220 → 240 V

RS Stock No.: 133-0907Brand: LEDVANCEManufacturers Part No.: 4058075810952
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

10 W

Voltage

220 → 240 V

IP Rating

IP65

Number of LEDs

1

Luminosity

800 lm

Dimensions

127 x 117 x 39 mm

Colour Temperature

4000K

Height

127mm

Life Hours

30000h

Width

117 mm

Depth

39 mm

Solar Panel

No

Hazardous Area

No

Floodlight Type

LED Floodlight

PIR Included

No

Lamp Type

LED

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Case Material

Polycarbonate

Reflector Shape

Symmetric

Standards Met

CB, CE, SUED, TUEV

Beam Angle

100°

Lamp Supplied

Yes

Operating Temperature Range

-20 → +50°C

Country of Origin

China

Product details

Ledvance LED Floodlight 10W

The new outdoor LED floodlight from Ledvance that integrates the latest LED technology in a polycarbonate (PC) housing. The LED floodlight is the ideal upgrade of existing halogen floodlights through greater energy savings and low maintenance costs. The floodlight is manufactured in aluminium housing with a tempered glass. The LED floodlight is available in black and white finishes.

Features and Benefits

• Up to 90% energy efficient
• Low maintenance
• Beam angle: 100°
• PC housing with tempered glass cover
• Lifetime (L70/B50): up to 30000 hours
• Luminous flux: up to 5000 lm
• Type of Protection: IP65
• Impact resistance: IK07

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LEDVANCE LED Floodlight, 1 LED, 10 W, 800 lm, IP65, 220 → 240 V

P.O.A.

LEDVANCE LED Floodlight, 1 LED, 10 W, 800 lm, IP65, 220 → 240 V
Stock information temporarily unavailable.

Technical Document

Specifications

Wattage

10 W

Voltage

220 → 240 V

IP Rating

IP65

Number of LEDs

1

Luminosity

800 lm

Dimensions

127 x 117 x 39 mm

Colour Temperature

4000K

Height

127mm

Life Hours

30000h

Width

117 mm

Depth

39 mm

Solar Panel

No

Hazardous Area

No

Floodlight Type

LED Floodlight

PIR Included

No

Lamp Type

LED

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Case Material

Polycarbonate

Reflector Shape

Symmetric

Standards Met

CB, CE, SUED, TUEV

Beam Angle

100°

Lamp Supplied

Yes

Operating Temperature Range

-20 → +50°C

Country of Origin

China

Product details

Ledvance LED Floodlight 10W

The new outdoor LED floodlight from Ledvance that integrates the latest LED technology in a polycarbonate (PC) housing. The LED floodlight is the ideal upgrade of existing halogen floodlights through greater energy savings and low maintenance costs. The floodlight is manufactured in aluminium housing with a tempered glass. The LED floodlight is available in black and white finishes.

Features and Benefits

• Up to 90% energy efficient
• Low maintenance
• Beam angle: 100°
• PC housing with tempered glass cover
• Lifetime (L70/B50): up to 30000 hours
• Luminous flux: up to 5000 lm
• Type of Protection: IP65
• Impact resistance: IK07