Technical Document
Specifications
Brand
KOAResistance
7mΩ
Technology
Metal Strip
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
2W
Temperature Coefficient
±75ppm/°C
Automotive Standard
AEC-Q200
Series
TLR3AW
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
EGP 43.64
Each (On a Reel of 2000) (ex VAT)
KOA 7mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 2W - TLR3AWDTE7L00F75
2000
EGP 43.64
Each (On a Reel of 2000) (ex VAT)
KOA 7mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 2W - TLR3AWDTE7L00F75
Stock information temporarily unavailable.
2000
Technical Document
Specifications
Brand
KOAResistance
7mΩ
Technology
Metal Strip
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
2W
Temperature Coefficient
±75ppm/°C
Automotive Standard
AEC-Q200
Series
TLR3AW
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan