Technical Document
Specifications
Brand
KnipexModel Number
92 32 29
Material
Stainless Steel
Orientation
Angled
Overall Length
118 mm
Anti-Magnetic
Yes
ESD Safe
No
Country of Origin
India
EGP 2,594.62
EGP 2,594.62 Each (ex VAT)
Knipex 118 mm, Stainless Steel, Tweezer
1
EGP 2,594.62
EGP 2,594.62 Each (ex VAT)
Knipex 118 mm, Stainless Steel, Tweezer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KnipexModel Number
92 32 29
Material
Stainless Steel
Orientation
Angled
Overall Length
118 mm
Anti-Magnetic
Yes
ESD Safe
No
Country of Origin
India
