Technical Document
Specifications
Brand
KingstonCapacity
8 GB
Model
IronKey D300
USB Specification
USB 3.0
FIPS Validated
140-2 Level 3
Self-Destruct
Yes
Product details
Kingston IronKey D300 USB Flash Drive
The Kingston IronKey D300 USB Flash drive is rugged and secure. IronKey D300 has a zinc casing and tamper-evident epoxy seal for physical security, even in the most demanding situations. It is customisable, easy to use and waterproof up to 1.2 m, conforming to IEC 60529 IXP8. Kingston IronKey D300 allows for fast data transfers, with the latest in NAND Flash and controller technology, you can be confident in a solution
Advanced level of security
FIPS 140-2 Level 3 certified, with 256-bit AES hardware encryption in XTS mode
Rugged and secure casing that meets IronKey standards
Fast data transfers that use the latest in NAND Flash and controller technology
Customisable
Easy to use
Stock information temporarily unavailable.
Please check again later.
EGP 3,982.72
Each (ex VAT)
1
EGP 3,982.72
Each (ex VAT)
1
Technical Document
Specifications
Brand
KingstonCapacity
8 GB
Model
IronKey D300
USB Specification
USB 3.0
FIPS Validated
140-2 Level 3
Self-Destruct
Yes
Product details
Kingston IronKey D300 USB Flash Drive
The Kingston IronKey D300 USB Flash drive is rugged and secure. IronKey D300 has a zinc casing and tamper-evident epoxy seal for physical security, even in the most demanding situations. It is customisable, easy to use and waterproof up to 1.2 m, conforming to IEC 60529 IXP8. Kingston IronKey D300 allows for fast data transfers, with the latest in NAND Flash and controller technology, you can be confident in a solution
Advanced level of security
FIPS 140-2 Level 3 certified, with 256-bit AES hardware encryption in XTS mode
Rugged and secure casing that meets IronKey standards
Fast data transfers that use the latest in NAND Flash and controller technology
Customisable
Easy to use