Technical Document
Specifications
Brand
Kimberly ClarkColour
White
Size
L
Gender
Unisex
Application
Electronics, Food Industry, Laboratory
Closure Type
Button
Quantity Per Package
1
Material
PP
Product details
T7 Kimtech Lab Coat
Anti-static, light chemical splash protection,pr EN1513:1997 Chemical Protection to parts of the body (Type 7).,Suitable for laboratories, electronics industries and food services/processing.
Durable SMS white fabric with cloth like feel
Functional design. Collared coat with pockets, back vent, and press stud fastening
Triple over locked seams, remains durable throughout
Silicone free and anti-static EN1149-1 for critical areas
Unisex styling
Disposable, avoids the cost of laundry and rental
Standards
prEN1513: 1997
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kimberly ClarkColour
White
Size
L
Gender
Unisex
Application
Electronics, Food Industry, Laboratory
Closure Type
Button
Quantity Per Package
1
Material
PP
Product details
T7 Kimtech Lab Coat
Anti-static, light chemical splash protection,pr EN1513:1997 Chemical Protection to parts of the body (Type 7).,Suitable for laboratories, electronics industries and food services/processing.
Durable SMS white fabric with cloth like feel
Functional design. Collared coat with pockets, back vent, and press stud fastening
Triple over locked seams, remains durable throughout
Silicone free and anti-static EN1149-1 for critical areas
Unisex styling
Disposable, avoids the cost of laundry and rental
Standards
prEN1513: 1997