Kemet 330μF Surface Mount Polymer Capacitor, 6.3V dc

RS Stock No.: 868-4883Brand: KEMETManufacturers Part No.: T520D337M006ATE040
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

330µF

Voltage

6.3V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

D/7343-31

Equivalent Series Resistance

40mΩ

Lead Pitch

3.6mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Maximum Operating Temperature

+105°C

Dimensions

7.3 x 4.3 x 2.8mm

Series

T520

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

208 μA dc

Dissipation Factor

10%

Product details

T520 Series

KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).
The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.

Extremely low ESR
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Volumetric efficiency
Self-healing mechanism
Halogen Free Epoxy

You may be interested in
Panasonic 330 μF Surface Polymer Capacitor, 6.3 V dc
EGP 72.00Each (In a Pack of 2) (ex VAT)
View all in Polymer Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Kemet 330μF Surface Mount Polymer Capacitor, 6.3V dc

P.O.A.

Each (In a Pack of 50) (ex VAT)

Kemet 330μF Surface Mount Polymer Capacitor, 6.3V dc

Stock information temporarily unavailable.

You may be interested in
Panasonic 330 μF Surface Polymer Capacitor, 6.3 V dc
EGP 72.00Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

330µF

Voltage

6.3V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

D/7343-31

Equivalent Series Resistance

40mΩ

Lead Pitch

3.6mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Maximum Operating Temperature

+105°C

Dimensions

7.3 x 4.3 x 2.8mm

Series

T520

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

208 μA dc

Dissipation Factor

10%

Product details

T520 Series

KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).
The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.

Extremely low ESR
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Volumetric efficiency
Self-healing mechanism
Halogen Free Epoxy

You may be interested in
Panasonic 330 μF Surface Polymer Capacitor, 6.3 V dc
EGP 72.00Each (In a Pack of 2) (ex VAT)