T491 smt tantalum capacitor,10uF 10V

RS Stock No.: 262-4535Brand: KEMETManufacturers Part No.: T491A106K010AS
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

10µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

Lead Pitch

1.4mm

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

T491

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.4mm

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Leakage Current

1 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 10μF MnO2 Tantalum Capacitor 10V dc, T491 Series
EGP 21.28Each (In a Pack of 10) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

T491 smt tantalum capacitor,10uF 10V

P.O.A.

T491 smt tantalum capacitor,10uF 10V
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 10μF MnO2 Tantalum Capacitor 10V dc, T491 Series
EGP 21.28Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

KEMET

Capacitance

10µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

Lead Pitch

1.4mm

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

T491

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.4mm

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Leakage Current

1 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 10μF MnO2 Tantalum Capacitor 10V dc, T491 Series
EGP 21.28Each (In a Pack of 10) (ex VAT)