Technical Document
Specifications
Brand
KEMETCapacitance
470µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Electrolytic
Dimensions
40 x 50mm
Height
50mm
Length
50mm
Minimum Operating Temperature
-40°C
Diameter
40mm
Maximum Operating Temperature
+85°C
Lead Pitch
22.5mm
Lifetime
18000 h @ +85 °C/450V dc/Ir, 29000 h @ +85 °C/450V dc
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
243 mΩ @ 100 kHz
Series
ALC10
Ripple Current
3.08 A @ 100Hz
Leakage Current
1.269 mA
Product details
ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).
Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
Stock information temporarily unavailable.
Please check again later.
EGP 2,391.16
Each (ex VAT)
Standard
1
EGP 2,391.16
Each (ex VAT)
Standard
1
Technical Document
Specifications
Brand
KEMETCapacitance
470µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Electrolytic
Dimensions
40 x 50mm
Height
50mm
Length
50mm
Minimum Operating Temperature
-40°C
Diameter
40mm
Maximum Operating Temperature
+85°C
Lead Pitch
22.5mm
Lifetime
18000 h @ +85 °C/450V dc/Ir, 29000 h @ +85 °C/450V dc
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
243 mΩ @ 100 kHz
Series
ALC10
Ripple Current
3.08 A @ 100Hz
Leakage Current
1.269 mA
Product details
ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).
Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability