JST, VH Female PCB Housing, 3.96mm Pitch, 4 Way, 1 Row

RS Stock No.: 353-1951Brand: JSTManufacturers Part No.: VHR-4N
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

4

Number Of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

VH

For Use With

Disconnectable Crimp Connector

Body Orientation

Straight

Length

15.78mm

Width

10.5mm

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST, VHR Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
EGP 16.12Each (In a Pack of 5) (ex VAT)

EGP 43.20

EGP 4.32 Each (In a Pack of 10) (ex VAT)

JST, VH Female PCB Housing, 3.96mm Pitch, 4 Way, 1 Row

EGP 43.20

EGP 4.32 Each (In a Pack of 10) (ex VAT)

JST, VH Female PCB Housing, 3.96mm Pitch, 4 Way, 1 Row

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST, VHR Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
EGP 16.12Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

JST

Number Of Contacts

4

Number Of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

VH

For Use With

Disconnectable Crimp Connector

Body Orientation

Straight

Length

15.78mm

Width

10.5mm

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST, VHR Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
EGP 16.12Each (In a Pack of 5) (ex VAT)