JST ZH Series Right Angle Through Hole PCB Header, 4 Contact(s), 1.5mm Pitch, 1 Row(s)

RS Stock No.: 546-9347Brand: JSTManufacturers Part No.: S4B-ZR (LF)(SN)
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

JST

Series

ZH

Pitch

1.5mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Current Rating

1A

Voltage Rating

50 V ac/dc

Country of Origin

Japan

Product details

The JST ZH Series Connector

The JST ZH series connectors are very small with a mounting height of 5.6 mm and a thickness of 3.5 mm. Contact retention lances on the housing make insertion easier, while the dimple at the centre of the contact ensures reliable contact with the post.

Features & Benefits

• Compact, low profile design
• Housing lances
• Reliable contact construction
• Compatible with the ZR insulation displacement connectors

1.25mm Wire to Board - JST ZH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in PCB Headers

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

JST ZH Series Right Angle Through Hole PCB Header, 4 Contact(s), 1.5mm Pitch, 1 Row(s)

P.O.A.

Each (In a Pack of 10) (ex VAT)

JST ZH Series Right Angle Through Hole PCB Header, 4 Contact(s), 1.5mm Pitch, 1 Row(s)

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

JST

Series

ZH

Pitch

1.5mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Current Rating

1A

Voltage Rating

50 V ac/dc

Country of Origin

Japan

Product details

The JST ZH Series Connector

The JST ZH series connectors are very small with a mounting height of 5.6 mm and a thickness of 3.5 mm. Contact retention lances on the housing make insertion easier, while the dimple at the centre of the contact ensures reliable contact with the post.

Features & Benefits

• Compact, low profile design
• Housing lances
• Reliable contact construction
• Compatible with the ZR insulation displacement connectors

1.25mm Wire to Board - JST ZH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in