Technical Document
Specifications
Brand
Johnson ElectricPower Consumption
14 W @ 50 %, 28 W @ 25 %, 7 W @ 100 %, 70 W @ 10 %
Maximum Pull Force
9.56N
Holding Force
12.8N
Plunger Diameter
7.82mm
Product Height
39.37mm
Product Width
19.56mm
Dimensions
19.56 (Dia.) x 39.37 mm
Series
STA
Country of Origin
United States
P.O.A.
Saia-Burgess STA Linear Solenoid, 9.56N, 12.8N, 19.56 (Dia.) x 39.37 mm
1
P.O.A.
Saia-Burgess STA Linear Solenoid, 9.56N, 12.8N, 19.56 (Dia.) x 39.37 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Johnson ElectricPower Consumption
14 W @ 50 %, 28 W @ 25 %, 7 W @ 100 %, 70 W @ 10 %
Maximum Pull Force
9.56N
Holding Force
12.8N
Plunger Diameter
7.82mm
Product Height
39.37mm
Product Width
19.56mm
Dimensions
19.56 (Dia.) x 39.37 mm
Series
STA
Country of Origin
United States