Technical Document
Specifications
Brand
ITT JabscoPump Type
Drum
Drive Type
Electric
Maximum Flow Rate
100L/min
Maximum Head
20m
Maximum Working Pressure
2.2 bar
IP Rating
IP22
Series
D100
Maximum Fluid Temperature
+53°C
Body Material
Glass Fibre Reinforced Nylon
Supply Voltage
230 V ac
Input Power
600W
Country of Origin
Mexico
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ITT Jabsco Drum Electric Operated Positive Displacement Pump, 100L/min, 2.2 bar, 230 V ac
1
P.O.A.
ITT Jabsco Drum Electric Operated Positive Displacement Pump, 100L/min, 2.2 bar, 230 V ac
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ITT JabscoPump Type
Drum
Drive Type
Electric
Maximum Flow Rate
100L/min
Maximum Head
20m
Maximum Working Pressure
2.2 bar
IP Rating
IP22
Series
D100
Maximum Fluid Temperature
+53°C
Body Material
Glass Fibre Reinforced Nylon
Supply Voltage
230 V ac
Input Power
600W
Country of Origin
Mexico