IR Security And Safety White Nylon Handle, 254mm Length

RS Stock No.: 447-5199Brand: IR Security And SafetyManufacturers Part No.: 0363 01 19

Technical Document

Specifications

Material

Nylon

Length

254mm

Fixing Centres

220mm

Colour

White

You may be interested in
RS PRO Black Plastic Handle 58 mm Height, 29mm Width, 197mm Length
EGP 1,077.75Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

IR Security And Safety White Nylon Handle, 254mm Length

P.O.A.

IR Security And Safety White Nylon Handle, 254mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black Plastic Handle 58 mm Height, 29mm Width, 197mm Length
EGP 1,077.75Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Material

Nylon

Length

254mm

Fixing Centres

220mm

Colour

White

You may be interested in
RS PRO Black Plastic Handle 58 mm Height, 29mm Width, 197mm Length
EGP 1,077.75Each (In a Pack of 2) (ex VAT)