
Technical Documents
Specifications
Brand
HoneywellPressure Reading Type
Differential
Minimum Pressure Reading
0psi
Maximum Pressure Reading
30psi
Accuracy
±0.1 %
Output Type
Unamplified
Media Measured
Pneumatic Fluid
Analogue Output
89.1 → 90.9 mV
Response Time
100 ms
Supply Voltage
20 V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HoneywellPressure Reading Type
Differential
Minimum Pressure Reading
0psi
Maximum Pressure Reading
30psi
Accuracy
±0.1 %
Output Type
Unamplified
Media Measured
Pneumatic Fluid
Analogue Output
89.1 → 90.9 mV
Response Time
100 ms
Supply Voltage
20 V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Product Details