Honeywell Flange Mount Hall Effect Sensor, Ratiometric Output, 5 V dc, Barrel Body, 90 °

RS Stock No.: 822-3573Brand: HoneywellManufacturers Part No.: RTY090LVEAA
brand-logo
View all in Hall Effect Sensors

Technical Document

Specifications

Output Type

Ratiometric

Body Style

Barrel

Mounting Style

Flange Mount

Supply Voltage

5 V dc

Terminal Type

Connector

Detection Range

90 °

Switching Current

25 mA

Length

40mm

Width

25mm

Depth

55mm

Maximum Operating Temperature

+125°C

IP Rating

IP67

Dimensions

40 x 25 x 55 mm

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Housing Material

PBT Plastic

Country of Origin

China

Product details

RTY Series Hall-Effect Rotary Position Sensors

Professional RTY series Hall-Effect Rotary position Sensors provide long life in the application
Hall-effect rotary position sensors have a wide range of operating sensing ranges (50°, 60°, 70°, 90°, 120°, 180°, 270° and 360°)
Lever and non-lever sensors are available
High input voltage 10 Vdc to 30 Vdc , Low input voltage 5 Vdc ±0.5 Vdc
IP67

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Honeywell Flange Mount Hall Effect Sensor, Ratiometric Output, 5 V dc, Barrel Body, 90 °

P.O.A.

Honeywell Flange Mount Hall Effect Sensor, Ratiometric Output, 5 V dc, Barrel Body, 90 °
Stock information temporarily unavailable.

Technical Document

Specifications

Output Type

Ratiometric

Body Style

Barrel

Mounting Style

Flange Mount

Supply Voltage

5 V dc

Terminal Type

Connector

Detection Range

90 °

Switching Current

25 mA

Length

40mm

Width

25mm

Depth

55mm

Maximum Operating Temperature

+125°C

IP Rating

IP67

Dimensions

40 x 25 x 55 mm

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Housing Material

PBT Plastic

Country of Origin

China

Product details

RTY Series Hall-Effect Rotary Position Sensors

Professional RTY series Hall-Effect Rotary position Sensors provide long life in the application
Hall-effect rotary position sensors have a wide range of operating sensing ranges (50°, 60°, 70°, 90°, 120°, 180°, 270° and 360°)
Lever and non-lever sensors are available
High input voltage 10 Vdc to 30 Vdc , Low input voltage 5 Vdc ±0.5 Vdc
IP67