Technical Document
Specifications
Brand
HoneywellMounting Type
Surface Mount
Package Type
SMD
Pin Count
8
Dimensions
16.66 x 12.95 x 7.58mm
Maximum Operating Supply Voltage
3.33 V dc
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
China
Product details
RSC Series Pressure Sensors Honeywell
The TruStability RSC series from Honeywell are a family of piezoresistive silicon pressure sensors. These 24-bit digital SPI pressure sensors provide both high resolution and high accuracy.
RSC series pressure sensors are calibrated and temperature compensated. This feature is for sensor offset, sensitivity, temperature effects, and non-linearity using a 24-bit analogue-to digital converter with integrated EEPROM.
The TruStability RSC pressure sensors are ideal for use with non-corrosive, non-ionic gases. This includes air and other dry gases.
Pressure Range
±1.6 mbar to ±10 bar
±160 Pa to ±1 MPa
±0.5 inH2 O to ±150 ps
Features and Benefits
24-bit Digital SPI-Compatible Output
Accuracy: ±0.1 % FSS BFSL
Compensated temperature range: -40 °C to 85 °C
Pressure Sensors, Honeywell
Stock information temporarily unavailable.
Please check again later.
EGP 1,334.94
Each (ex VAT)
1
EGP 1,334.94
Each (ex VAT)
1
Technical Document
Specifications
Brand
HoneywellMounting Type
Surface Mount
Package Type
SMD
Pin Count
8
Dimensions
16.66 x 12.95 x 7.58mm
Maximum Operating Supply Voltage
3.33 V dc
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
China
Product details
RSC Series Pressure Sensors Honeywell
The TruStability RSC series from Honeywell are a family of piezoresistive silicon pressure sensors. These 24-bit digital SPI pressure sensors provide both high resolution and high accuracy.
RSC series pressure sensors are calibrated and temperature compensated. This feature is for sensor offset, sensitivity, temperature effects, and non-linearity using a 24-bit analogue-to digital converter with integrated EEPROM.
The TruStability RSC pressure sensors are ideal for use with non-corrosive, non-ionic gases. This includes air and other dry gases.
Pressure Range
±1.6 mbar to ±10 bar
±160 Pa to ±1 MPa
±0.5 inH2 O to ±150 ps
Features and Benefits
24-bit Digital SPI-Compatible Output
Accuracy: ±0.1 % FSS BFSL
Compensated temperature range: -40 °C to 85 °C