Technical Document
Specifications
Brand
HoneywellOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
15µs
Typical Fall Time
15µs
Mounting Type
Through Hole
Number of Pins
4
Dimensions
31.75 x 7.62 x 15.88mm
Height
15.88mm
Length
31.75mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Slot Width
9.52mm
Width
7.62mm
Operating Temperature Range
-55 → +100°C
Country of Origin
Mexico
Product details
Slotted Optical Switch, HOA1877 Series
The HOA1877 series from Honeywell are a family of slotted optical switches. They are IR sensors with a phototransistor or photodarlington output. A 9.53 mm slot width and a high optical axis position makes the HOA1877 series ideal for various applications. These applications include; printers, motion control, data storage and medical equipment.
Features of the HOA1877 slotted optical switches:
IR transmissive sensor
Through hole with mounting tabs
Wide operating temperature
Coupled current: 0.5 mA
Slotted Optical Switches, Honeywell
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
P.O.A.
100
Technical Document
Specifications
Brand
HoneywellOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
15µs
Typical Fall Time
15µs
Mounting Type
Through Hole
Number of Pins
4
Dimensions
31.75 x 7.62 x 15.88mm
Height
15.88mm
Length
31.75mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Slot Width
9.52mm
Width
7.62mm
Operating Temperature Range
-55 → +100°C
Country of Origin
Mexico
Product details
Slotted Optical Switch, HOA1877 Series
The HOA1877 series from Honeywell are a family of slotted optical switches. They are IR sensors with a phototransistor or photodarlington output. A 9.53 mm slot width and a high optical axis position makes the HOA1877 series ideal for various applications. These applications include; printers, motion control, data storage and medical equipment.
Features of the HOA1877 slotted optical switches:
IR transmissive sensor
Through hole with mounting tabs
Wide operating temperature
Coupled current: 0.5 mA