Technical Document
Specifications
Brand
HoneywellActuator Type
Roller Lever
Terminal Type
Solder
Contact Current Rating
5 A
Contact Configuration
SPDT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Material
Silver
Operating Temperature Range
-55 → +125°C
You may be interested in
Saia-Burgess Lever Micro Switch, Through Hole Terminal, 1 A @ 250 V ac, SPDT, IP54Brand: Saia-Burgess
EGP 394.01Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Honeywell Roller Lever Microswitch, Solder Terminal, 5 A, SPDT
1
P.O.A.
Honeywell Roller Lever Microswitch, Solder Terminal, 5 A, SPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Saia-Burgess Lever Micro Switch, Through Hole Terminal, 1 A @ 250 V ac, SPDT, IP54Brand: Saia-Burgess
EGP 394.01Each (ex VAT)
Technical Document
Specifications
Brand
HoneywellActuator Type
Roller Lever
Terminal Type
Solder
Contact Current Rating
5 A
Contact Configuration
SPDT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Material
Silver
Operating Temperature Range
-55 → +125°C
You may be interested in
Saia-Burgess Lever Micro Switch, Through Hole Terminal, 1 A @ 250 V ac, SPDT, IP54Brand: Saia-Burgess
EGP 394.01Each (ex VAT)