Hirose FX8 Series Straight Surface Mount PCB Socket, 100-Contact, 2-Row, 0.6mm Pitch, Solder Termination

RS Stock No.: 502-4225Brand: HiroseManufacturers Part No.:
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

100

Number Of Rows

2

Pitch

0.6mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

400mA

Voltage Rating

100 V

Series

FX8

Contact Material

Bronze

Product details

0.6 mm pitch PCB to board connector, Surface-mounted type FX8 series

Board-to-board stacking height of 3 mm
Guide rib ensures self-alignment of ± 0.6 mm
Reliable contact with optimized spring deflection design
Suitable for internal installation inside notebook computers and other compact devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in PCB Sockets

Stock information temporarily unavailable.

P.O.A.

Hirose FX8 Series Straight Surface Mount PCB Socket, 100-Contact, 2-Row, 0.6mm Pitch, Solder Termination

P.O.A.

Hirose FX8 Series Straight Surface Mount PCB Socket, 100-Contact, 2-Row, 0.6mm Pitch, Solder Termination

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

100

Number Of Rows

2

Pitch

0.6mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

400mA

Voltage Rating

100 V

Series

FX8

Contact Material

Bronze

Product details

0.6 mm pitch PCB to board connector, Surface-mounted type FX8 series

Board-to-board stacking height of 3 mm
Guide rib ensures self-alignment of ± 0.6 mm
Reliable contact with optimized spring deflection design
Suitable for internal installation inside notebook computers and other compact devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in