Hirose DF14 Series Female Crimp Contact, 28AWG Min, 26AWG Max

RS Stock No.: 503-8347Brand: HiroseManufacturers Part No.:
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Hirose

Gender

Female

Series

DF14

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Contact Material

Phosphor Copper

Maximum Wire Size AWG

26AWG

Maximum Contact Resistance

30mΩ

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+85°C

Product details

Crimp Contacts and Crimping Tool

1.25mm Wire to Board - Hirose DF14

A miniature wire-to-board interconnect system.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Hirose DF14 Series Female Crimp Terminal, 28AWG Min, 26AWG Max
EGP 2.66Each (In a Pack of 50) (ex VAT)

P.O.A.

Hirose DF14 Series Female Crimp Contact, 28AWG Min, 26AWG Max

P.O.A.

Hirose DF14 Series Female Crimp Contact, 28AWG Min, 26AWG Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Hirose DF14 Series Female Crimp Terminal, 28AWG Min, 26AWG Max
EGP 2.66Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

Hirose

Gender

Female

Series

DF14

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Contact Material

Phosphor Copper

Maximum Wire Size AWG

26AWG

Maximum Contact Resistance

30mΩ

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+85°C

Product details

Crimp Contacts and Crimping Tool

1.25mm Wire to Board - Hirose DF14

A miniature wire-to-board interconnect system.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Hirose DF14 Series Female Crimp Terminal, 28AWG Min, 26AWG Max
EGP 2.66Each (In a Pack of 50) (ex VAT)