Hirose DF57 Series Female Crimp Contact, 28AWG Min, 26AWG Max

RS Stock No.: 136-2513Brand: HiroseManufacturers Part No.: DF57-2628SCF
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Hirose

Gender

Female

For Use With

DF57 and DF57H Connector Housings

Series

DF57

Termination Method

Crimp

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

26AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Product details

Hirose DF57 Series Crimp Contacts

Crimp socket contacts for use in the DF57 Series crimp socket housings. These crimp contacts are tin plated and have a two-point contact design for high electrical reliability.

1.20mm Wire to Board - Hirose DF57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Hirose DF57 Series Female Crimp Terminal, 34AWG Min, 32AWG Max
EGP 2.35Each (In a Pack of 100) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hirose DF57 Series Female Crimp Contact, 28AWG Min, 26AWG Max
Select packaging type

P.O.A.

Hirose DF57 Series Female Crimp Contact, 28AWG Min, 26AWG Max
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Hirose DF57 Series Female Crimp Terminal, 34AWG Min, 32AWG Max
EGP 2.35Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

Hirose

Gender

Female

For Use With

DF57 and DF57H Connector Housings

Series

DF57

Termination Method

Crimp

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

26AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Product details

Hirose DF57 Series Crimp Contacts

Crimp socket contacts for use in the DF57 Series crimp socket housings. These crimp contacts are tin plated and have a two-point contact design for high electrical reliability.

1.20mm Wire to Board - Hirose DF57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Hirose DF57 Series Female Crimp Terminal, 34AWG Min, 32AWG Max
EGP 2.35Each (In a Pack of 100) (ex VAT)