Technical Document
Specifications
Brand
HiokiMinimum Operating Temperature
0°C
Operating Temperature Range
0 → +40 °C
Maximum Operating Temperature
+40°C
Country of Origin
Japan
Product details
Hioki L2020 Angled Probe Test Lead Set
The Hioki L2020 Angled Probe Test Lead Set is designed for use with the Hioki BT3554 Battery HiTESTER
Dimensions: 1950 mm
Suitable for Indoors, Pollution degree 2 and altitude up to 2000 m
The Hioki L2020 Angled Probe Test Lead Set is a 4 wire kelvin probe set designed for accurate resistance testing. The angled probe helps the engineer make a better easier contact where there is a space restriction in or around the battery terminal
Stock information temporarily unavailable.
Please check again later.
EGP 41,696.30
Each (ex VAT)
1
EGP 41,696.30
Each (ex VAT)
1
Technical Document
Specifications
Brand
HiokiMinimum Operating Temperature
0°C
Operating Temperature Range
0 → +40 °C
Maximum Operating Temperature
+40°C
Country of Origin
Japan
Product details
Hioki L2020 Angled Probe Test Lead Set
The Hioki L2020 Angled Probe Test Lead Set is designed for use with the Hioki BT3554 Battery HiTESTER
Dimensions: 1950 mm
Suitable for Indoors, Pollution degree 2 and altitude up to 2000 m
The Hioki L2020 Angled Probe Test Lead Set is a 4 wire kelvin probe set designed for accurate resistance testing. The angled probe helps the engineer make a better easier contact where there is a space restriction in or around the battery terminal