HellermannTyton Cable Boot Black, Polyolefin Adhesive Lined, 22.3mm

RS Stock No.: 829-0217Brand: HellermannTytonManufacturers Part No.: 411-21016
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Cable Boot

Inside Diameter Primary

22.3mm

Inside Diameter Secondary

22.3mm

Adhesive Lined

Yes

Material

Polyolefin

Number of Breakouts

1

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Shrunk Diameter Primary

11.4mm

Shrunk Diameter Secondary

6.4mm

PRICED TO CLEAR

Yes

Country of Origin

United Kingdom

View all in Heat Shrink Boots

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Boot Black, Polyolefin Adhesive Lined, 22.3mm

P.O.A.

HellermannTyton Cable Boot Black, Polyolefin Adhesive Lined, 22.3mm

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Cable Boot

Inside Diameter Primary

22.3mm

Inside Diameter Secondary

22.3mm

Adhesive Lined

Yes

Material

Polyolefin

Number of Breakouts

1

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Shrunk Diameter Primary

11.4mm

Shrunk Diameter Secondary

6.4mm

PRICED TO CLEAR

Yes

Country of Origin

United Kingdom