Heatrae Sadia 25L Water Heater, 7 bar, 3kW

RS Stock No.: 182-6869Brand: Heatrae SadiaManufacturers Part No.: 95040210
brand-logo
View all in Home

Technical Document

Specifications

Water Capacity

25L

Power Rating

3kW

Supply Voltage

230 V ac

Maximum Working Pressure

7 bar

Product details

Cistern Type Water Heater

Ideal for applications that require multi-point hot water supplies but where access to an independent cold water tank or provision of a break tank is not practicable.

Adjustable thermostat and manually resettable master thermostat
Integral cistern tank connects directly to the rising main and eliminates the need for a vent
Left- or right hand inlet/overflow
Long life, 3kW, alloy, sheathed rod element
Copper water container with white enamelled steel outer casing and CFC free polyurethane foam insulation
230 Vac mains powered.

Hot Water

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Heatrae Sadia 25L Water Heater, 7 bar, 3kW

P.O.A.

Heatrae Sadia 25L Water Heater, 7 bar, 3kW
Stock information temporarily unavailable.

Technical Document

Specifications

Water Capacity

25L

Power Rating

3kW

Supply Voltage

230 V ac

Maximum Working Pressure

7 bar

Product details

Cistern Type Water Heater

Ideal for applications that require multi-point hot water supplies but where access to an independent cold water tank or provision of a break tank is not practicable.

Adjustable thermostat and manually resettable master thermostat
Integral cistern tank connects directly to the rising main and eliminates the need for a vent
Left- or right hand inlet/overflow
Long life, 3kW, alloy, sheathed rod element
Copper water container with white enamelled steel outer casing and CFC free polyurethane foam insulation
230 Vac mains powered.

Hot Water