HARTING Connector Set, Cable, 850A, Han HPR HPTC Female, 3600V

RS Stock No.: 740-905Brand: HARTINGManufacturers Part No.: 10402812119
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Harting

Product Type

Connector Set

Current

850A

Series

Han HPR HPTC

Connector Gender

Female

Mount Type

Cable

Voltage

3600V

Thread Size

M40

Minimum Operating Temperature

-40°C

IP Rating

IP68, IP69

Contact Gender

Female

Maximum Operating Temperature

125°C

Manufacturer Size Code

3

Standards/Approvals

RoHS

Orientation

Angled

Country of Origin

Germany

View all in Heavy Duty Power Connectors

Stock information temporarily unavailable.

P.O.A.

HARTING Connector Set, Cable, 850A, Han HPR HPTC Female, 3600V

P.O.A.

HARTING Connector Set, Cable, 850A, Han HPR HPTC Female, 3600V

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Connector Set

Current

850A

Series

Han HPR HPTC

Connector Gender

Female

Mount Type

Cable

Voltage

3600V

Thread Size

M40

Minimum Operating Temperature

-40°C

IP Rating

IP68, IP69

Contact Gender

Female

Maximum Operating Temperature

125°C

Manufacturer Size Code

3

Standards/Approvals

RoHS

Orientation

Angled

Country of Origin

Germany